Source/Sink Regulator 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX5261CDP

DigiKey Part Number
150-LX5261CDP-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
LX5261CDP
Description
IC SOURCE/SINK REGULATOR 16-SOIC
Customer Reference
Detailed Description
Source/Sink Regulator 16-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microsemi Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Source/Sink Regulator
Applications
SCSI LVD
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.