
LX5250CDB | |
|---|---|
DigiKey Part Number | 150-LX5250CDBTR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX5250CDB |
Description | IC TERM SCSI 9LINE MODE 36QSOP |
Customer Reference | |
Detailed Description | SCSI, LVD, SE Terminator 9 Terminations 36-QSOP |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Microsemi Corporation | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 36-QSOP |
Type SCSI, LVD, SE | Supplier Device Package 36-QSOP |
Number of Terminations 9 | Base Product Number |

