
LX24232ILQ-TR | |
|---|---|
DigiKey Part Number | 150-LX24232ILQ-TR-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX24232ILQ-TR |
Description | IC LED DRIVER PWM 200MA 56QFN |
Customer Reference | |
Detailed Description | LED Driver IC 32 Output Shift Register PWM Dimming 200mA 56-QFN (8x8) |
Datasheet | Datasheet |
Category | Current - Output / Channel 200mA |
Manufacturer Microsemi Corporation | Dimming PWM |
Packaging Bulk | Applications Backlight |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 56-VFQFN Exposed Pad |
Number of Outputs 32 | Supplier Device Package 56-QFN (8x8) |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 3.6V |

