
LX2410AILD-TR | |
|---|---|
DigiKey Part Number | LX2410AILD-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LX2410AILD-TR |
Description | ACTIVE BYPASS DEVICE |
Customer Reference | |
Detailed Description | Solar (Photovoltaic) PMIC 2-DFN (6x8) |
Category | Operating Temperature -55°C ~ 90°C |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2-WDFN |
Part Status Obsolete | Supplier Device Package 2-DFN (6x8) |
Applications Solar (Photovoltaic) | Base Product Number |

