
LX23224IDB | |
|---|---|
DigiKey Part Number | 150-LX23224IDB-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX23224IDB |
Description | IC LED DRIVER CTRLR PWM 36SSOP |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Flyback, Step-Up (Boost) PWM Dimming 36-SSOP |
Category | Voltage - Supply (Max) 40V |
Manufacturer Microsemi Corporation | Frequency 100kHz ~ 300kHz |
Packaging Bulk | Dimming PWM |
Part Status Obsolete | Applications Backlight |
Type DC DC Controller | Operating Temperature -40°C ~ 85°C (TA) |
Topology Flyback, Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 36-BSOP (0.295", 7.50mm Width) |
Number of Outputs 4 | Supplier Device Package 36-SSOP |
Voltage - Supply (Min) 15V | Base Product Number |

