
LX23214ILQ | |
|---|---|
DigiKey Part Number | 150-LX23214ILQ-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX23214ILQ |
Description | IC LED DRIVER CTRLR PWM 48QFN |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Flyback, Step-Up (Boost) Analog, PWM Dimming 48-QFN (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC DC Controller | |
Topology | Flyback, Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 15V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 300kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |

