
LX23108LILQ-TR | |
|---|---|
DigiKey Part Number | 150-LX23108LILQ-TR-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX23108LILQ-TR |
Description | IC LED DRIVER 100MA 32QFN |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Shift Register Dimming 100mA 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Microsemi Corporation | Current - Output / Channel 100mA |
Packaging Bulk | Applications Backlight, Signage |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 32-VFQFN Exposed Pad |
Number of Outputs 8 | Supplier Device Package 32-QFN (5x5) |
Voltage - Supply (Min) 4.5V | Base Product Number |

