
LX23108AHILQ | |
|---|---|
DigiKey Part Number | 150-LX23108AHILQ-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX23108AHILQ |
Description | IC LED DRVR CTRL PWM 200MA 32QFN |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Controller Shift Register PWM Dimming 200mA 32-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC DC Controller | |
Topology | Shift Register | |
Internal Switch(s) | No | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 3.6V | |
Voltage - Output | - | |
Current - Output / Channel | 200mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight, Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VQFN Exposed Pad | |
Supplier Device Package | 32-QFN (7x7) | |
Base Product Number |

