
LX2208ILD-TR | |
|---|---|
DigiKey Part Number | 150-LX2208ILD-TR-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX2208ILD-TR |
Description | IC BATT CHG LI-ION 1CELL 12MLPD |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 12-MLPD (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Reverse Current | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-TFDFN Exposed Pad | |
Supplier Device Package | 12-MLPD (3x3) | |
Base Product Number |

