Image for LX2203CLD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX2203CLD

DigiKey Part Number
150-LX2203CLD-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
LX2203CLD
Description
IC BATT CHG LI-ION 1CELL 10MLPD
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-MLPD (3x3)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
1A
Manufacturer
Microsemi Corporation
Battery Pack Voltage
4.2V
Packaging
Tube
Voltage - Supply (Max)
6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
10-TFDFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
10-MLPD (3x3)
Programmable Features
Current
Base Product Number
Fault Protection
Over Temperature, Reverse Current, Short Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types