
LX2203CLD-TR | |
|---|---|
DigiKey Part Number | 150-LX2203CLD-TR-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX2203CLD-TR |
Description | IC BATT CHG LI-ION 1CELL 10MLPD |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-MLPD (3x3) |
Datasheet | Datasheet |
Category | Charge Current - Max 1A |
Manufacturer Microsemi Corporation | Battery Pack Voltage 4.2V |
Packaging Bulk | Voltage - Supply (Max) 6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 10-TFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 10-MLPD (3x3) |
Programmable Features Current | Base Product Number |
Fault Protection Over Temperature, Reverse Current, Short Circuit |

