Image for LX2202CLQ-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX2202CLQ-TR

DigiKey Part Number
150-LX2202CLQ-TR-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
LX2202CLQ-TR
Description
IC BATT CHG LI-ION 1CELL 20MLPQ
Customer Reference
Detailed Description
Charger IC Lithium Ion 20-MLPQ (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Pack Voltage
4.2V
Manufacturer
Microsemi Corporation
Voltage - Supply (Max)
6V
Packaging
Bulk
Interface
USB
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
Battery Chemistry
Lithium Ion
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
20-TFQFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
20-MLPQ (4x4)
Programmable Features
Current
Base Product Number
Charge Current - Max
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable