


LX2202 EVAL | |
|---|---|
DigiKey Part Number | 150-LX2202EVAL-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX2202 EVAL |
Description | EVAL BOARD FOR LX2202 |
Customer Reference | |
Detailed Description | LX2202 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | LX2202 | |
Primary Attributes | Li-Ion / Li-Pol (1 Cell) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

