
LX1995-1CSG-TR | |
|---|---|
DigiKey Part Number | 150-LX1995-1CSG-TR-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX1995-1CSG-TR |
Description | IC LED DRV RGLTR PWM 325MA TSOT5 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 325mA (Switch) TSOT-5 |
Datasheet | Datasheet |
Category | Voltage - Output 28V |
Manufacturer Microsemi Corporation | Current - Output / Channel 325mA (Switch) |
Packaging Bulk | Frequency 2MHz |
Part Status Obsolete | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Supply (Min) 1.6V | Supplier Device Package TSOT-5 |
Voltage - Supply (Max) 5.5V | Base Product Number |

