LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 300mA (Switch) 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX1993CDU

DigiKey Part Number
150-LX1993CDU-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
LX1993CDU
Description
IC LED DRV RGLTR PWM 300MA 8MSOP
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 300mA (Switch) 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
6V
Manufacturer
Microsemi Corporation
Current - Output / Channel
300mA (Switch)
Packaging
Tube
Dimming
Analog, PWM
Part Status
Obsolete
Applications
Backlight
Type
DC DC Regulator
Operating Temperature
0°C ~ 70°C (TA)
Topology
Step-Up (Boost)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Outputs
1
Supplier Device Package
8-MSOP
Voltage - Supply (Min)
1.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.