
LX1992CDU-TR | |
|---|---|
DigiKey Part Number | 150-LX1992CDU-TR-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX1992CDU-TR |
Description | IC LED DRVR CTRL PWM 150MA 8MSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 150mA 8-MSOP |
Category | Voltage - Supply (Max) 6V |
Manufacturer Microsemi Corporation | Current - Output / Channel 150mA |
Packaging Bulk | Dimming Analog, PWM |
Part Status Obsolete | Applications Backlight |
Type DC DC Controller | Operating Temperature 0°C ~ 70°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Voltage - Supply (Min) 1.6V | Base Product Number |

