
LX1991ILQ | |
|---|---|
DigiKey Part Number | 150-LX1991ILQ-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX1991ILQ |
Description | IC LED DRVR LIN DIM 30MA 16MLPQ |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output Linear Analog, PWM Dimming 30mA 16-MLPQ (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 3V | |
Current - Output / Channel | 30mA | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-MLPQ (4x4) | |
Base Product Number |

