
LX1990ILM | |
|---|---|
DigiKey Part Number | 150-LX1990ILM-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX1990ILM |
Description | IC LED DRVR LINEAR PWM 30MA 6MLP |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output Linear PWM Dimming 30mA 6-MLP (3x3) |
Datasheet | Datasheet |
Category | Voltage - Output 0.1V ~ 10V |
Manufacturer Microsemi Corporation | Current - Output / Channel 30mA |
Packaging Bulk | Dimming PWM |
Part Status Obsolete | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 6-VDFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 6-MLP (3x3) |
Voltage - Supply (Max) 5.5V | Base Product Number |

