
LX1973B EVAL KIT | |
|---|---|
DigiKey Part Number | 150-LX1973BEVALKIT-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX1973B EVAL KIT |
Description | KIT EVALUATION FOR LX1973 |
Customer Reference | |
Detailed Description | LX1973B Best Eye™ Light, Current Output Sensor Evaluation Board |
Category | Interface Analog |
Manufacturer Microsemi Corporation | Sensitivity 550nm |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Embedded No |
Part Status Obsolete | Contents Board(s) |
Sensor Type Light, Current Output | Utilized IC / Part LX1973B |

