
LX1970-03 EVAL KIT | |
|---|---|
DigiKey Part Number | 150-LX1970-03EVALKIT-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX1970-03 EVAL KIT |
Description | KIT EVAL FOR VISIBLE LT SENSOR |
Customer Reference | |
Detailed Description | LX1970 - Light, Current Output Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Light, Current Output | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | 540nm | |
Voltage - Supply | 2V ~ 5.5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | LX1970 | |
Note | - |

