
LX1752CLQ | |
|---|---|
DigiKey Part Number | 150-LX1752CLQ-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX1752CLQ |
Description | IC REG CTRLR BUCK 28MLPQ |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.2V ~ 22V | |
Frequency - Switching | 200kHz ~ 1.5MHz | |
Duty Cycle (Max) | 92% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Soft Start | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | 2,39624 € | 318,70 € |
| Unit Price without VAT: | 2,39624 € |
|---|---|
| Unit Price with VAT: | 2,85153 € |

