
LX1744CPW | |
|---|---|
DigiKey Part Number | 150-LX1744CPW-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX1744CPW |
Description | IC LED DRIVER CTRLR PWM 14TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 14-TSSOP |
Category | Voltage - Supply (Max) 6V |
Manufacturer Microsemi Corporation | Voltage - Output 25V |
Packaging Tube | Dimming Analog, PWM |
Part Status Obsolete | Applications Backlight |
Type DC DC Controller | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply (Min) 1.6V | Base Product Number |

