
LX1744CLQ | |
|---|---|
DigiKey Part Number | 150-LX1744CLQ-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX1744CLQ |
Description | IC LED DRIVER CTRLR PWM 16MLPQ |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 16-MLPQ (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 1.6V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 25V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-MLPQ (4x4) | |
Base Product Number |

