
LX1734CLM | |
|---|---|
DigiKey Part Number | 150-LX1734CLM-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX1734CLM |
Description | IC REG BST CHG PUMP -1.235V 6MLP |
Customer Reference | |
Detailed Description | Boost, Charge Pump, Cuk Switching Regulator IC Negative Fixed -1.235V 1 Output 750mA 6-TDFN Exposed Pad |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -18V (Switch) |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 800kHz ~ 1.4MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature 0°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-MLP (3x3) |
Voltage - Input (Min) 4.2V | Base Product Number |
Voltage - Input (Max) 8V |

