Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 32-MLPQ (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 32-MLPQ (7x7)
lx1725ilq

LX1725ILQ

DigiKey Part Number
150-LX1725ILQ-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
LX1725ILQ
Description
IC AMP D MONO/STEREO 32W 32MLPQ
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 32-MLPQ (7x7)
Product Attributes
Filter Similar Products
Category
Voltage - Supply
12V ~ 35V, ±6V ~ 17.5V
Manufacturer
Microsemi Corporation
Features
Depop, Differential Inputs, Mute, PWM, Short-Circuit and Thermal Protection, Standby
Series
Mounting Type
Surface Mount
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Supplier Device Package
32-MLPQ (7x7)
Type
Class D
Package / Case
32-VQFN Exposed Pad
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Base Product Number
Max Output Power x Channels @ Load
32W x 1 @ 8Ohm; 16W x 2 @ 4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.