Image for LX1721CDB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX1721CDB

DigiKey Part Number
150-LX1721CDB-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
LX1721CDB
Description
IC AMP CLASS D STEREO 25W 44QSOP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 44-QSOP
Product Attributes
Filter Similar Products
Category
Voltage - Supply
7V ~ 15V
Manufacturer
Microsemi Corporation
Features
Differential Inputs, Mute
Series
Mounting Type
Surface Mount
Packaging
Tube
Operating Temperature
-20°C ~ 70°C (TA)
Part Status
Obsolete
Supplier Device Package
44-QSOP
Type
Class D
Package / Case
44-QSOP
Output Type
2-Channel (Stereo)
Base Product Number
Max Output Power x Channels @ Load
25W x 2 @ 4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.