
LX1691IPW | |
|---|---|
DigiKey Part Number | 150-LX1691IPWTR-ND - Tape & Reel (TR) 150-LX1691IPWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LX1691IPW |
Description | IC CCFL CNTRL BACKLIGHT 16TSSOP |
Customer Reference | |
Detailed Description | CCFL Controller Controller Yes 16-TSSOP |
Category | Dimming Yes |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type CCFL Controller | Supplier Device Package 16-TSSOP |
Voltage - Supply 2.8V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,68000 € | 7,68 € |
| 10 | 5,95800 € | 59,58 € |
| 25 | 5,52960 € | 138,24 € |
| 100 | 5,05840 € | 505,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,04791 € | 10.119,77 € |
| Unit Price without VAT: | 7,68000 € |
|---|---|
| Unit Price with VAT: | 9,13920 € |

