CCFL Controller Controller 57kHz ~ 70kHz Yes 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX1688IPW

DigiKey Part Number
LX1688IPW-ND
Manufacturer
Manufacturer Product Number
LX1688IPW
Description
IC CCFL CNTRL 70KHZ 24TSSOP
Customer Reference
Detailed Description
CCFL Controller Controller 57kHz ~ 70kHz Yes 24-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
CCFL Controller
Frequency
57kHz ~ 70kHz
Voltage - Supply
3V ~ 5.5V
Current - Supply
5.5 mA
Current - Output Source/Sink
-
Dimming
Yes
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,43000 €7,43 €
105,76800 €57,68 €
255,35240 €133,81 €
1004,89580 €489,58 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,43000 €
Unit Price with VAT:8,84170 €