
LX1686ECPW | |
|---|---|
DigiKey Part Number | 150-LX1686ECPWTR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX1686ECPW |
Description | IC CCFL CNTRL 116KHZ 24TSSOP |
Customer Reference | |
Detailed Description | CCFL Controller Controller 84kHz ~ 116kHz Yes 24-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | CCFL Controller | |
Frequency | 84kHz ~ 116kHz | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 5 mA | |
Current - Output Source/Sink | - | |
Dimming | Yes | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |

