
LX1686CPW | |
|---|---|
DigiKey Part Number | 150-LX1686CPWTR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX1686CPW |
Description | IC CCFL CNTRL 116KHZ 24TSSOP |
Customer Reference | |
Detailed Description | CCFL Controller Controller 84kHz ~ 116kHz Yes 24-TSSOP |
Datasheet | Datasheet |
Category | Current - Supply 5 mA |
Manufacturer Microsemi Corporation | Dimming Yes |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type CCFL Controller | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Frequency 84kHz ~ 116kHz | Supplier Device Package 24-TSSOP |
Voltage - Supply 3V ~ 5.5V | Base Product Number |

