
LX1681CDM | |
|---|---|
DigiKey Part Number | 150-LX1681CDM-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX1681CDM |
Description | IC REG CTRLR BUCK 8SOIC |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC |
Category | Voltage - Supply (Vcc/Vdd) 5V |
Manufacturer Microsemi Corporation | Frequency - Switching 190kHz |
Packaging Bulk | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Soft Start |
Function Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |

