
LX1675CLQ | |
|---|---|
DigiKey Part Number | 150-LX1675CLQ-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX1675CLQ |
Description | IC REG QUAD BUCK/LNR SYNC 38MLPQ |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (1) 600kHz 38-MLPQ (5x7) |
Category | Voltage/Current - Output 3 Controller |
Manufacturer Microsemi Corporation | w/LED Driver No |
Series | w/Supervisor No |
Packaging Tube | w/Sequencer Yes |
Part Status Obsolete | Voltage - Supply 4.5V ~ 24V |
Topology Step-Down (Buck) Synchronous (3), Linear (LDO) (1) | Operating Temperature 0°C ~ 85°C (TA) |
Number of Outputs 4 | Mounting Type Surface Mount |
Frequency - Switching 600kHz | Package / Case 38-VFQFN Exposed Pad |
Voltage/Current - Output 1 Controller | Supplier Device Package 38-MLPQ (5x7) |
Voltage/Current - Output 2 Controller | Base Product Number |

