
LX1671BCLQ-TR | |
|---|---|
DigiKey Part Number | 150-LX1671BCLQ-TR-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX1671BCLQ-TR |
Description | TRANSCEIVER |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output DC-DC Controller IC 38-MLPQ (5x7) |
Datasheet | Datasheet |
Category | Frequency - Switching 300kHz |
Manufacturer Microsemi Corporation | Duty Cycle (Max) 91% |
Packaging Bulk | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type PWM | Control Features Enable, Soft Start |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C (TA) |
Topology Buck | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 38-VFQFN Exposed Pad |
Output Phases 1 | Supplier Device Package 38-MLPQ (5x7) |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V | Base Product Number |

