
LX1670CD | |
|---|---|
DigiKey Part Number | 150-LX1670CD-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX1670CD |
Description | IC REG VOLT REF 1OUT 14SOIC |
Customer Reference | |
Detailed Description | - Voltage Reference, Intel Pentium® II, Pro Voltage Regulator IC 1 Output 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Voltage Reference, Intel Pentium® II, Pro | |
Voltage - Input | 2V ~ 15V | |
Number of Outputs | 1 | |
Voltage - Output | 1.8V ~ 3.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |

