
LX1668CDW | |
|---|---|
DigiKey Part Number | 150-LX1668CDW-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX1668CDW |
Description | IC REG CTRLR 3OUT PROG SW 20SOIC |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® II, III Voltage Regulator IC 3 Output 20-SOIC |
Datasheet | Datasheet |
Category | Voltage - Output 1.3V ~ 3.5V |
Manufacturer Microsemi Corporation | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Applications Controller, Intel Pentium® II, III | Supplier Device Package 20-SOIC |
Voltage - Input 5V, 12V | Base Product Number |
Number of Outputs 3 |

