
LX1663CD | |
|---|---|
DigiKey Part Number | 150-LX1663CD-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX1663CD |
Description | IC REG CTRLR INTEL 1OUT 16SOIC |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® II Voltage Regulator IC 1 Output 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Controller, Intel Pentium® II | |
Voltage - Input | 10.8V ~ 13.2V | |
Number of Outputs | 1 | |
Voltage - Output | 1.8V ~ 2.8V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

