
LX1663ACD | |
|---|---|
DigiKey Part Number | 150-LX1663ACD-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX1663ACD |
Description | IC REG CTRLR INTEL 1OUT 16SOIC |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® II Voltage Regulator IC 1 Output 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Output 1.8V ~ 2.8V |
Manufacturer Microsemi Corporation | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Applications Controller, Intel Pentium® II | Supplier Device Package 16-SOIC |
Voltage - Input 10.8V ~ 13.2V | Base Product Number |
Number of Outputs 1 |

