
LX1571CM | |
|---|---|
DigiKey Part Number | 150-LX1571CM-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX1571CM |
Description | IC SECONDARY SIDE CTRLR 8DIP |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 10V ~ 40V | |
Current - Supply | 18 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |

