
LX1563IM | |
|---|---|
DigiKey Part Number | 150-LX1563IM-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX1563IM |
Description | IC PFC CTRLR DCM 1.7MHZ 8DIP |
Customer Reference | |
Detailed Description | PFC IC Discontinuous Conduction (DCM) 1.7MHz 8-DIP |
Datasheet | Datasheet |
Category | Voltage - Supply 11V ~ 25V |
Manufacturer Microsemi Corporation | Operating Temperature 0°C ~ 100°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
Mode Discontinuous Conduction (DCM) | Supplier Device Package 8-DIP |
Frequency - Switching 1.7MHz | Base Product Number |
Current - Startup 200 µA |

