
LX1563IDM | |
|---|---|
DigiKey Part Number | 150-LX1563IDM-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX1563IDM |
Description | IC PFC CTRLR DCM 1.7MHZ 8SOIC |
Customer Reference | |
Detailed Description | PFC IC Discontinuous Conduction (DCM) 1.7MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mode | Discontinuous Conduction (DCM) | |
Frequency - Switching | 1.7MHz | |
Current - Startup | 200 µA | |
Voltage - Supply | 11V ~ 25V | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

