PFC IC Discontinuous Conduction (DCM) 1.7MHz 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX1562IM

DigiKey Part Number
150-LX1562IM-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
LX1562IM
Description
IC PFC CTRLR DCM 1.7MHZ 8DIP
Customer Reference
Detailed Description
PFC IC Discontinuous Conduction (DCM) 1.7MHz 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
11V ~ 25V
Manufacturer
Microsemi Corporation
Operating Temperature
0°C ~ 100°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
8-DIP (0.300", 7.62mm)
Mode
Discontinuous Conduction (DCM)
Supplier Device Package
8-DIP
Frequency - Switching
1.7MHz
Base Product Number
Current - Startup
200 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.