
LX1555IDM | |
|---|---|
DigiKey Part Number | 150-LX1555IDM-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX1555IDM |
Description | IC REG CTRLR BUCK/BOOST 8SOIC |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 30V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

