Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 8-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX1554MY

DigiKey Part Number
150-LX1554MY-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
LX1554MY
Description
IC OFFLINE SWITCH MULT TOP 8CDIP
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 8-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microsemi Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Boost, Buck, Flyback, Forward
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
10V ~ 30V
Duty Cycle
48%
Frequency - Switching
500kHz
Fault Protection
Current Limiting
Control Features
Frequency Control
Operating Temperature
-55°C ~ 125°C (TA)
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.