
LX1554CDM | |
|---|---|
DigiKey Part Number | 150-LX1554CDM-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX1554CDM |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 8-SOIC |
Datasheet | Datasheet |
Category | Duty Cycle 48% |
Manufacturer Microsemi Corporation | Frequency - Switching 500kHz |
Packaging Tube | Fault Protection Current Limiting |
Part Status Obsolete | Control Features Frequency Control |
Output Isolation Isolated | Operating Temperature 0°C ~ 70°C (TA) |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Topology Boost, Buck, Flyback, Forward | Supplier Device Package 8-SOIC |
Voltage - Start Up 16 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 10V ~ 30V | Base Product Number |

