
LX1553ID | |
|---|---|
DigiKey Part Number | 150-LX1553ID-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX1553ID |
Description | IC REG CTRLR BUCK/BOOST 14SOIC |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
Manufacturer Microsemi Corporation | Duty Cycle (Max) 96% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Boost | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SOIC |
Output Phases 1 | Base Product Number |

