
LX1552ID | |
|---|---|
DigiKey Part Number | 150-LX1552ID-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX1552ID |
Description | IC OFFLINE SW MULT TOP 14SOIC |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 14-SOIC |
Datasheet | Datasheet |
Category | Duty Cycle 96% |
Manufacturer Microsemi Corporation | Frequency - Switching 500kHz |
Packaging Tube | Fault Protection Current Limiting |
Part Status Obsolete | Control Features Frequency Control |
Output Isolation Isolated | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) No | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Topology Boost, Buck, Flyback, Forward | Supplier Device Package 14-SOIC |
Voltage - Start Up 16 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 10V ~ 30V | Base Product Number |

