
LSM535G/TR13 | |
|---|---|
DigiKey Part Number | LSM535G/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSM535G/TR13 |
Description | DIODE SCHOTTKY 35V 5A DO215AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 5A Surface Mount DO-215AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 35 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-215AB |
Voltage - DC Reverse (Vr) (Max) 35 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,34570 € | 4.037,10 € |
| Unit Price without VAT: | 1,34570 € |
|---|---|
| Unit Price with VAT: | 1,60138 € |

