
LSM150G/TR13 | |
|---|---|
DigiKey Part Number | LSM150G/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSM150G/TR13 |
Description | DIODE SCHOTTKY 50V 1A DO215AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-215AA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 50 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-215AA |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,12561 € | 3.376,83 € |
| Unit Price without VAT: | 1,12561 € |
|---|---|
| Unit Price with VAT: | 1,33948 € |

