
LSM145 MELF | |
|---|---|
DigiKey Part Number | LSM145MELF-ND |
Manufacturer | |
Manufacturer Product Number | LSM145 MELF |
Description | DIODE SCHOTTKY 45V 1A DO213AB |
Customer Reference | |
Detailed Description | Diode 45 V 1A Surface Mount DO-213AB |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |

