
LR745N3-G-P003 | |
|---|---|
DigiKey Part Number | LR745N3-G-P003-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LR745N3-G-P003 |
Description | IC CTRLR PWM SMPS TO92-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMPS Start-Up PMIC TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LR745N3-G-P003 Models |
Category | Voltage - Supply 35V ~ 450V |
Manufacturer Microchip Technology | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Applications SMPS Start-Up | Supplier Device Package TO-92-3 |
Current - Supply 500µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43538 € | 870,76 € |
| Unit Price without VAT: | 0,43538 € |
|---|---|
| Unit Price with VAT: | 0,51810 € |

